REG, STEP DOWN SWITCH, SMD, LLP-8; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:30V; Output Current:500mA; Voltage Regulator Case Style:LLP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LLP; Accuracy %:2%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:2.5V; Base Number:25007; Frequency:800kHz; Input Voltage Max:42V; Input Voltage Min:9V; Output Current Max:0.5A; Output Voltage Max:37V; Supply Voltage Max:42V; Supply Voltage Min:9V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Switching
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: