Texas Instruments LM22675MRX-5.0/NOPB

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22675MRX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet26 pages9 years ago
Datasheet23 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages7 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
Arrow.cn
Datasheet27 pages7 years ago
Future Electronics
Datasheet26 pages8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22675MRX-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM22675MRX-5.0/NOPB provided by its distributors.

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8
DC/DC CONV, BUCK, 500KHZ, SOIC POWERPAD8; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Boîtier de convertisseur DC / DC: SOIC PowerPAD; Nombre de broches: 8Broche(s); Courant, sortie: 1A
Dc/Dc Conv, Buck, 500Khz, Soic Powerpad8; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; Dc/Dc Converter Ic Case:Soic Powerpad; No. Of Pins:8Pins; Output Current:1A; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22675MRX-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22675MRX-5.0 NOPB
  • LM22675MRX-5.0-NOPB
  • LM22675MRX-5.0/NOPB .
  • LM22675MRX-5.0NOPB
  • LM22675MRX5.0/NOPB
  • LM22675MRX5.0NOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
Quiescent Current3.4 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22675MRX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet26 pages9 years ago
Datasheet23 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages7 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
Arrow.cn
Datasheet27 pages7 years ago
Future Electronics
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago