Texas Instruments LM20343MH/NOPB

LM20343 36V, 3A Adjustable Frequency Synchronous Buck Regulator | IC REG BUCK ADJ 3A 20HTSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency94 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage32 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage36 V
Output Current3 A
Output TypeAdjustable
Output Voltage812 mV
Quiescent Current2.3 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20343MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet29 pages10 years ago
Verical
Datasheet22 pages12 years ago
element14
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+644%

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM20343MH/NOPB provided by its distributors.

LM20343 36V, 3A Adjustable Frequency Synchronous Buck Regulator | IC REG BUCK ADJ 3A 20HTSSOP
Switching Regulator/Controller, Current-mode, 825kHz Switching Freq-Max, PDSO20
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP Tube
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:32V; Output Current Max:3A; Switching Frequency Max:0.825MHz; Supply Voltage Min:4.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes
IC, SYNC BUCK REGULATOR, 20-ETSSOP; Prim; IC, SYNC BUCK REGULATOR, 20-ETSSOP; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:32V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20343-MH/NOPB
  • LM20343MH/NOPB .
  • LM20343MH/NOPB.
  • LM20343MHNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Efficiency94 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage32 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage36 V
Output Current3 A
Output TypeAdjustable
Output Voltage812 mV
Quiescent Current2.3 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20343MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet29 pages10 years ago
Verical
Datasheet22 pages12 years ago
element14
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago