Texas Instruments LM1117MP-2.5

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Current Rating800 A
Dropout Voltage1.3 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage2.5 V
Max Supply Voltage10 V
Min Input Voltage3.7 V
Min Operating Temperature0 °C
Min Supply Voltage3.9 V
Nominal Output Voltage2.5 V
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
PolarityPositive
Quiescent Current10 mA
Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MP-2.5.

element14 APAC
Datasheet21 pages18 years ago
Augswan
Datasheet42 pages2 years ago
National Semiconductor
Datasheet23 pages12 years ago
iiiC
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages19 years ago
Datasheet22 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.387
$ 0.387
$ 0.387
Stock
241,378
195,001
195,001
Authorized Distributors
1
1
1
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
3.7 V
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
1.3 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1117MP-2.5.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1117MP-2.5 provided by its distributors.

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Lead Free Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.5mm 1.3V
IC, V REG LDO 0.8A +2.5V, SMD, 1117; Primary Input Voltage:4.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:SOT-223; No. of Pins:3; Output Current:800mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; SVHC:No SVHC (20-Jun-2013); Accuracy %:1%; Base Number:1117; Device Marking:LM1117MP-2.5; IC Generic Number:1117; Input Voltage Max:20V; Input Voltage Min:3.7V; Logic Function Number:1117; No. of Outputs:1; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:0.4%; Output Current Max:0.8A; Output Voltage:2.5V; Output Voltage Max:2.5V; Supply Voltage Max:10V; Supply Voltage Min:3.9V; Voltage:2.5V; Voltage Drop @ Rated Current:1.2V; Voltage Regulator Type:Positive Fixed LDO
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1117 MP-2.5
  • LM1117MP-2.5.
  • LM1117MP2.5

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Current Rating800 A
Dropout Voltage1.3 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage2.5 V
Max Supply Voltage10 V
Min Input Voltage3.7 V
Min Operating Temperature0 °C
Min Supply Voltage3.9 V
Nominal Output Voltage2.5 V
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
PolarityPositive
Quiescent Current10 mA
Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MP-2.5.

element14 APAC
Datasheet21 pages18 years ago
Augswan
Datasheet42 pages2 years ago
National Semiconductor
Datasheet23 pages12 years ago
iiiC
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages19 years ago
Datasheet22 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago