Texas Instruments LM1117IMP-3.3/NOPB

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.8A SOT223
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Current Rating800 A
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Supply Voltage10 V
Min Current Limit800 mA
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117IMP-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet32 pages11 years ago
Datasheet25 pages11 years ago
Datasheet36 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages19 years ago
element14
Datasheet21 pages18 years ago
Augswan
Datasheet43 pages1 year ago
Newark
Datasheet32 pages10 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
LCSC
Datasheet42 pages2 years ago
Upverter
Datasheet36 pages6 years ago
Jameco
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+9.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM1117IMP-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.8A SOT223
Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4
LDO Voltage regulator Dropout voltage: 1.3 V Input voltage: 2.65...15 V Operating temperature: -40...+125 °C Output voltage: 3.3 V Series: LM1117 3.3 Package: SOT-223 Output current: 0.8 A
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Output Current Max:800mA; Package/Case:4-SOT-223; No. of Pins:4; Current Rating:800A; Leaded Process Compatible:Yes; Output Current:800mA ;RoHS Compliant: Yes
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117IMP-3.3 NOPB
  • LM1117IMP-3.3-NOPB
  • LM1117IMP-3.3/NOPB .
  • LM1117IMP-3.3/NOPB.
  • LM1117IMP-3.3NOPB
  • LM1117IMP3.3 NOPB
  • LM1117IMP3.3/NOPB
  • LM1117IMP3.3NOPB

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Current Rating800 A
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Supply Voltage10 V
Min Current Limit800 mA
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117IMP-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet32 pages11 years ago
Datasheet25 pages11 years ago
Datasheet36 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages19 years ago
element14
Datasheet21 pages18 years ago
Augswan
Datasheet43 pages1 year ago
Newark
Datasheet32 pages10 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
LCSC
Datasheet42 pages2 years ago
Upverter
Datasheet36 pages6 years ago
Jameco
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago