Murata LLL215R71E223MA11L

Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 20%, X7R, 0508 [1220 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Case Code (Imperial)0508
Case Code (Metric)1220
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2 mm
Height500 µm
Length1.25 mm
Thickness508 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LLL215R71E223MA11L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LLL215R71E223MA11L.

Related Parts

Descriptions

Descriptions of Murata LLL215R71E223MA11L provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 20%, X7R, 0508 [1220 Metric]
0508 (1220Metric) CERAMIC CAPACITOR LLL 25V 0.022muF ±20% X7R
CAPACITOR, 22NF 25V X7R 0805 LOW ESL CAPACITOR, 22NF 25V X7R 0805 LOW ESL; CAPACITANCE:22NF; VOLTAGE RATING, DC:25V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAP, 0.022µF, 25V, 20%, X7R, 0508; Capacitance: 22000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0508 [1220 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0508
Case Code (Imperial)0508
Case Code (Metric)1220
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2 mm
Height500 µm
Length1.25 mm
Thickness508 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LLL215R71E223MA11L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago