Diotec LL4148

Rectifier Diode Small Signal Switching 100V 0.15A 4ns Automotive 2-Pin Mini-MELF T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec LL4148.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+159%

CAD Models

Download Diotec LL4148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.017
$ 0.022
$ 0.022
Stock
5,580,517
39,176,808
39,176,808
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R

Descriptions

Descriptions of Diotec LL4148 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns Automotive 2-Pin Mini-MELF T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Small Signal Diode, SOD-80, 100V, 0.15A, 175°C
LL4148 Diotec Switching Diode 150mA 100V
SMALL SIGNAL DIODE, 1V, 2A, SOD-80C;
DIODE GEN PURP 75V 0.15A SOD80C
DIODE STANDARD 75V 150MA SOD80C
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current nA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL 4148