Laird LI0805H151R-10

Ferrite Beads Power Chip 150Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Weight111.130131 mg
Technical
DC Resistance (DCR)150 mΩ
Frequency100 MHz
Impedance150 Ω
Max Current Rating800 mA
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape and Reel
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth1.45 mm
Height1.1 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Laird LI0805H151R-10.

Laird
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago
Sager Electronics
Datasheet66 pages9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird LI0805H151R-10.

Related Parts

Descriptions

Descriptions of Laird LI0805H151R-10 provided by its distributors.

Ferrite Beads Power Chip 150Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R
Chip Ferrite Beads / EMI Filters 150ohms 100MHz .8A Monolithic 0805 SMD
EMI FERRITE CHIP BEAD, 0805, 800MA, 150 OHMS @100MHZ, DCR MAX 0.150OHM
Ferrite Beads, 0805 [2012 Metric] , 150 Ohm, 800 mA, 150 Milliohms
FERRITE, BEAD, 2012, 100MHZ, 150R; DC Resistance Max:0.15ohm; DC Current Rating:800mA; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:150ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:LI
Impedance Ohm = 150 / Frequency MHz = 100 / Current Rating mA = 800 / Maximum DC Resistance mOhm = 150 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = LI / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI0805H151R-10.
  • LI0805H151R10

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Weight111.130131 mg
Technical
DC Resistance (DCR)150 mΩ
Frequency100 MHz
Impedance150 Ω
Max Current Rating800 mA
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape and Reel
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth1.45 mm
Height1.1 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Laird LI0805H151R-10.

Laird
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago
Sager Electronics
Datasheet66 pages9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page3 years ago
Conflict Mineral Statement6 pages12 years ago