Nichicon LGUW6151MELB

LGU ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.181Dia 30.00mm ±20% 150muF...
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current880 mA
Ripple Current (AC)880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGUW6151MELB.

Factory Futures
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-6.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGUW6151MELB.

Related Parts

Descriptions

Descriptions of Nichicon LGUW6151MELB provided by its distributors.

LGU ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.181Dia 30.00mm ±20% 150muF 420V
Capacitor,150Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6151MELB
105degC Standard Snap-in Terminal Type, 150 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current880 mA
Ripple Current (AC)880 mA
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter30 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGUW6151MELB.

Factory Futures
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant