Nichicon LGU2E681MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 680muF ±20% 0.984Dia 25.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Leakage Current1.23 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2 A
Ripple Current (AC)2 A
TerminationSnap in
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2E681MELA.

Factory Futures
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU2E681MELA.

Related Parts

Descriptions

Descriptions of Nichicon LGU2E681MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 680muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 680uF 250V 20% (25 X 50mm) Snap-In 10mm 2000mA 3000h 105C Bulk
680 F 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Leakage Current1.23 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2 A
Ripple Current (AC)2 A
TerminationSnap in
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2E681MELA.

Factory Futures
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant