Lattice Semiconductor LFXP3E-4QN208I

Complex Programmable Logic Devices - CPLDs 3.1K LUTs 136 IO 1.2 V -4 Spd I
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency360 MHz
Max Operating Temperature100 °C
Memory Size8.3 kB
Min Operating Temperature-40 °C
Number of Gates2
Number of I/Os136
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.2 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3E-4QN208I.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP3E-4QN208I.

Descriptions

Descriptions of Lattice Semiconductor LFXP3E-4QN208I provided by its distributors.

Complex Programmable Logic Devices - CPLDs 3.1K LUTs 136 IO 1.2 V -4 Spd I
FPGA 384 CLBS 375 MHz PQFP208
IC FPGA 136 I/O 208PQFP
IC FPGA 136 I/O 208QFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3E4QN208I

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency360 MHz
Max Operating Temperature100 °C
Memory Size8.3 kB
Min Operating Temperature-40 °C
Number of Gates2
Number of I/Os136
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.2 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3E-4QN208I.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago