Lattice Semiconductor LFXP3E-4QN208C

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency360 MHz
Max Operating Temperature85 °C
Memory Size8.3 kB
Min Operating Temperature0 °C
Number of Gates2
Number of I/Os136
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.2 V
RAM Size6.8 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3E-4QN208C.

Augswan
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP3E-4QN208C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFXP3E-4QN208C provided by its distributors.

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Complex Programmable Logic Devices - CPLDs 3.1K LUTs 136 IO 1.2 V -4 Spd
IC FPGA 100 I/O 144TQFP
IC FPGA 136 I/O 208PQFP
IC FPGA 136 I/O 208QFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3E4QN208C

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency360 MHz
Max Operating Temperature85 °C
Memory Size8.3 kB
Min Operating Temperature0 °C
Number of Gates2
Number of I/Os136
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.2 V
RAM Size6.8 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3E-4QN208C.

Augswan
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago