Lattice Semiconductor LFXP3C-4TN144C

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency360 MHz
Max Frequency360 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size8.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os145
Number of Logic Blocks (LABs)3000
Number of Logic Elements/Cells3000
Operating Supply Voltage1.8 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-4TN144C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Factory Futures
Datasheet130 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet387 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP3C-4TN144C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFXP3C-4TN144C provided by its distributors.

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
FPGA - Field Programmable Gate Array 3.1K LUTs 100 I/O 1.8/2.5/3.3V -4 Spd
Complex Programmable Logic Devices - CPLDs 3.1K LUTs, 100 I/O 1.8/2.5/3.3V, -4 Spd
LATTICEXP 3100 MC 412MHZ SRAM 1.8/2.5/3.3V 144 TQFP
3,1KLUTs 100I/O 360MHz TQFP144
IC,LFXP3C-4TN144C,3.1K LUTS, 1 00 I/O, 1.8/2.5/3.3V, -4 SPEE

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3C4TN144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency360 MHz
Max Frequency360 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size8.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os145
Number of Logic Blocks (LABs)3000
Number of Logic Elements/Cells3000
Operating Supply Voltage1.8 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-4TN144C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Factory Futures
Datasheet130 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet387 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago