Lattice Semiconductor LFXP10E-5FN256C

FPGA LatticeXP Family 10000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency400 MHz
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size31.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates4
Number of I/Os188
Number of Logic Blocks (LABs)1250
Number of Logic Elements/Cells10000
Operating Supply Voltage1.2 V
RAM Size27 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10E-5FN256C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP10E-5FN256C.

Descriptions

Descriptions of Lattice Semiconductor LFXP10E-5FN256C provided by its distributors.

FPGA LatticeXP Family 10000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Complex Programmable Logic Devices - CPLDs 9.7K LUTs 188 IO 1.2 V -5 Spd
IC FPGA 188 I/O 256FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP10E5FN256C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency400 MHz
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size31.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates4
Number of I/Os188
Number of Logic Blocks (LABs)1250
Number of Logic Elements/Cells10000
Operating Supply Voltage1.2 V
RAM Size27 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10E-5FN256C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago