Lattice Semiconductor LFXP10C-3F388C

FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins388
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size31.9 kB
Min Operating Temperature0 °C
Number of I/Os244
Number of Logic Blocks (LABs)1250
Number of Logic Elements/Cells10000
Operating Supply Voltage1.8 V
RAM Size27 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10C-3F388C.

Augswan
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP10C-3F388C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFXP10C-3F388C provided by its distributors.

FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
XP LFXP10 388-BBGA Surface Mount field programmable gate array 1.8V 320MHz 31.9kB 0C~85C TJ
Complex Programmable Logic Devices - CPLDs 9.7K LUTs, 244 I/O 1.8/2.5/3.3V, -3 Spd
FPGA 1216 CLBS 375 MHz PBGA388

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP10-C-3F388C
  • LFXP10C3F388C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins388
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size31.9 kB
Min Operating Temperature0 °C
Number of I/Os244
Number of Logic Blocks (LABs)1250
Number of Logic Elements/Cells10000
Operating Supply Voltage1.8 V
RAM Size27 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10C-3F388C.

Augswan
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago