Lattice Semiconductor LFX200C04F256C

FPGA 676 Clbs 210000 Gates PBGA256
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LFX200C04F256CYes
>1wk
LFX200C-04F256CContact
1d

Technical Specifications

Physical
Number of Pins256
Technical
Max Operating Temperature85 °C
Memory Size19.3 kB
Min Operating Temperature0 °C
Number of I/Os160
Number of Logic Blocks (LABs)2704
Number of Logic Elements/Cells2704
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFX200C04F256C.

Mouser
Datasheet115 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFX200C04F256C.

Descriptions

Descriptions of Lattice Semiconductor LFX200C04F256C provided by its distributors.

FPGA 676 CLBS 210000 GATES PBGA256
Field Programmable Gate Arrays - FPGAs .

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFX200C-04F256C

Technical Specifications

Physical
Number of Pins256
Technical
Max Operating Temperature85 °C
Memory Size19.3 kB
Min Operating Temperature0 °C
Number of I/Os160
Number of Logic Blocks (LABs)2704
Number of Logic Elements/Cells2704
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFX200C04F256C.

Mouser
Datasheet115 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago