Orion LFGH172

Orion Fans LFGH172 Louvre Fan Guard/Filter, ABS Resin, Screened Vent, Hinged Type, 172mm, Gray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion LFGH172.

Future Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
-25.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion LFGH172.

Descriptions

Descriptions of Orion LFGH172 provided by its distributors.

Orion Fans LFGH172 Louvre Fan Guard/Filter, ABS Resin, Screened Vent, Hinged Type, 172mm, Gray
Louvered Fan Guard, Accessory, Hinged, Grey,172MM | Orion Fans LFGH172
Fan Finger Guard, 172Mm, Abs/Nylon; Fan Guard Type:Plastic; For Use With:172Mm Axial Fans; Fixing Centers:190Mm; Color/Finish:-; Product Range:-; Fan Frame Size:172Mm Rohs Compliant: Yes |Orion Fans LFGH172
Fan guard; louvered; fan size: 172mm; for OA162, OA162AP-METAL, OA172AP, OA5920, OD172SAP, OD172SAPL, OD172SAP-XC, OA109AP, OA125AP, OA125AP-DUALV, OA4715, OD1225
ABS Resin - flame resistant UL94V-0, with UV protection. Vents with screens at 45-degree angle. Includes high foam sealing edge - protection grade IP44-IP54. Snap-fit or screw mount.

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFGH172.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion LFGH172.

Future Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago