Lattice Semiconductor LFEC20E-5FN484C

FPGA LatticeEC Family 19700 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency420 MHz
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size62.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates19700
Number of I/Os360
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-5FN484C.

Augswan
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC20E-5FN484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFEC20E-5FN484C provided by its distributors.

FPGA LatticeEC Family 19700 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA 2464 CLBS 420 MHz PBGA484
Field Programmable Gate Arrays - FPGAs 19.7K LUTs Pb-Free

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC20E5FN484C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency420 MHz
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size62.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates19700
Number of I/Os360
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-5FN484C.

Augswan
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago