Lattice Semiconductor LFEC20E-3F672C

FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size62.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates19700
Number of I/Os400
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-3F672C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Factory Futures
Datasheet163 pages16 years ago
Datasheet163 pages16 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC20E-3F672C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFEC20E-3F672C provided by its distributors.

FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
EC LFEC20 672-BBGA Surface Mount field programmable gate array 1.2V 340MHz 62.9kB 0C~85C TJ
Field Programmable Gate Arrays - FPGAs 19.7 LUT, 496 I/O

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC20E3F672C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size62.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates19700
Number of I/Os400
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-3F672C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Factory Futures
Datasheet163 pages16 years ago
Datasheet163 pages16 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago