Lattice Semiconductor LFE2M50E-5FN900C

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 900-Pin FBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Frequency311 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size531 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os410
Number of Logic Blocks (LABs)6000
Number of Logic Elements/Cells48000
Number of Macrocells24000
Operating Supply Voltage1.2 V
RAM Size518.4 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M50E-5FN900C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Farnell
Datasheet385 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M50E-5FN900C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2M50E-5FN900C provided by its distributors.

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 900-Pin FBGA
LATTICE SEMICONDUCTOR LFE2M50E-5FN900C FPGA, 48K LUTS, 410 I/O, DSP, 900FPBGA
FPGA, 48K LUTS, 410 I/O, DSP, 900FPBGA; No. of Logic Blocks: 48000; No. of Macrocells: 24000; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 900Pins; No. of Speed Grades: 5; Total RAM Bits: 4246528; No. of I/O's: 410I/O's; Clock Management: DLL, PLL; Core Supply Voltage Min: 1.14V; Core Supply Voltage Max: 1.26V; I/O Supply Voltage: 3.465V; Operating Frequency Max: 420MHz; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 2; Core Supply Voltage Range: 1.14V to 1.26V; Frequency: 311MHz; I/O Interface Standard: HSTL, LVCMOS, LVTTL, PCI and Differential HS, SSTL; Logic Function Number: LFE2M50E; Logic IC Function: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: FPGA; Supply Voltage: 1.2V; Termination Type: Surface Mount Device

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Frequency311 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size531 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os410
Number of Logic Blocks (LABs)6000
Number of Logic Elements/Cells48000
Number of Macrocells24000
Operating Supply Voltage1.2 V
RAM Size518.4 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M50E-5FN900C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Farnell
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago