Lattice Semiconductor LFE2-70E-5FN672I

FPGA LatticeECP2 Family 68000 Cells 90nm Technology 1.2V 672-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size146 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os500
Number of Logic Blocks (LABs)8500
Number of Logic Elements/Cells68000
Operating Supply Voltage1.2 V
RAM Size129 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-70E-5FN672I.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-70E-5FN672I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2-70E-5FN672I provided by its distributors.

FPGA LatticeECP2 Family 68000 Cells 90nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Arrays - FPGAs 68K LUTs 500 I/O DSP 1.2V -5 I
Latticeecp2 ; 68K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-70E-5FN672I
68K LUTs 500 I/O DSP 1.2V -5 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size146 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os500
Number of Logic Blocks (LABs)8500
Number of Logic Elements/Cells68000
Operating Supply Voltage1.2 V
RAM Size129 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-70E-5FN672I.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago