Lattice Semiconductor LFE2-12SE-5QN208C

ECP2 LFE2-12 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 320MHz 0.358ns
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size30.6 kB
Min Operating Temperature0 °C
Number of I/Os131
Number of Logic Blocks (LABs)1500
Number of Logic Elements/Cells12000
Operating Supply Voltage1.2 V
RAM Size27.6 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12SE-5QN208C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet392 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-12SE-5QN208C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2-12SE-5QN208C provided by its distributors.

ECP2 LFE2-12 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 320MHz 0.358ns
Field Programmable Gate Arrays - FPGAs 12K LUTs S-Series 1.1.2V -5 Spd
12000 1500 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
12K LUTs 131 I/O S-Series DSP 1.2V -5 Speed
Latticeecp2 ; S-Series; 12K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-12SE-5QN208C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size30.6 kB
Min Operating Temperature0 °C
Number of I/Os131
Number of Logic Blocks (LABs)1500
Number of Logic Elements/Cells12000
Operating Supply Voltage1.2 V
RAM Size27.6 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12SE-5QN208C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet392 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago