STMicroelectronics LF50CDT-TR

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 5V 0.5A DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50CDT-TR.

Newark
Datasheet50 pages12 years ago
Future Electronics
Datasheet53 pages11 years ago
Datasheet50 pages18 years ago
Factory Futures
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Augswan
Datasheet54 pages11 years ago
TME
Datasheet53 pages11 years ago
Verical
Datasheet49 pages18 years ago
LKR
Datasheet53 pages6 years ago
iiiC
Datasheet50 pages12 years ago
DigiKey
Datasheet46 pages18 years ago
Sierra IC
Datasheet34 pages20 years ago

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LF50CDT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LF50CDT-TR provided by its distributors.

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 5V 0.5A DPAK
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2
Linear Voltage Regulator LDO 5V/0,5A DPAK LF 50 CDT-TR
Fixed Ldo Voltage Regulator, 3V To 16V, 400Mv Dropout, 5Vout, 0.5Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics LF50CDT-TR
LDO, FIXED, 5V, 0.5A, TO-263-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 0.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 16V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 50 CDT-TR
  • LF50CDT-TR.

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50CDT-TR.

Newark
Datasheet50 pages12 years ago
Future Electronics
Datasheet53 pages11 years ago
Datasheet50 pages18 years ago
Factory Futures
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Augswan
Datasheet54 pages11 years ago
TME
Datasheet53 pages11 years ago
Verical
Datasheet49 pages18 years ago
LKR
Datasheet53 pages6 years ago
iiiC
Datasheet50 pages12 years ago
DigiKey
Datasheet46 pages18 years ago
Sierra IC
Datasheet34 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant