STMicroelectronics LF33CV

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CV.

Farnell
Datasheet50 pages12 years ago
Datasheet34 pages20 years ago
Upverter
Datasheet53 pages11 years ago
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Datasheet49 pages18 years ago
Newark
Datasheet53 pages11 years ago
Datasheet46 pages18 years ago
Augswan
Datasheet54 pages11 years ago
iiiC
Datasheet50 pages12 years ago
element14
Datasheet50 pages18 years ago
Nu Horizons
Datasheet45 pages18 years ago

Inventory History

3 month trend:
+48.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LF33CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics LF33CV provided by its distributors.

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Voltage Regulator LDO 3,3V/1A TO220 LF 33 CV
Fixed Ldo Voltage Regulator, 3V To 16V, 400Mv Dropout, 3.3Vout, 0.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics LF33CV
IC, V REG LDO +3.3V, TO-220-3; Output Type:Fixed; Input Voltage Min:3V; Max:16V; Fixed Nom.:3.3V; Adjustable
Voltage Regulator; linear, VLDO; fixed; Vout: 3.3V; Vin: 2.5-16V; Vd: 0.45V; 2%; 500mA; -40+125 deg.C; THT; TO220
500mA,3.3V,LDO Voltage Regulator,LF33CV
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 3 / Line Regulation mV = 3 / Supply Voltage Min. V = -0.5 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 9.15 / Height mm = 4.6
IC, V REG LDO +3.3V, TO-220-3; Output Type: Fixed; Input Voltage Max: 40V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 33; IC Generic Number: 33; Operating Temperature Range: -40°C to +85°C; Voltage Regulator Type: Positive Fixed LDO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 33 CV
  • LF33CV.

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CV.

Farnell
Datasheet50 pages12 years ago
Datasheet34 pages20 years ago
Upverter
Datasheet53 pages11 years ago
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Datasheet49 pages18 years ago
Newark
Datasheet53 pages11 years ago
Datasheet46 pages18 years ago
Augswan
Datasheet54 pages11 years ago
iiiC
Datasheet50 pages12 years ago
element14
Datasheet50 pages18 years ago
Nu Horizons
Datasheet45 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant