HIROSE ELECTRIC LF10WBPD-12P(31)

Conn Miniature Waterproof SKT 12 POS Solder ST Cable Mount 12 Terminal Single Port Tray
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
OrientationStraight
Dimensions
Height16.8 mm
Length16.8 mm
Width41.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBPD-12P(31).

Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
+1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC LF10WBPD-12P(31).

Descriptions

Descriptions of HIROSE ELECTRIC LF10WBPD-12P(31) provided by its distributors.

Conn Miniature Waterproof SKT 12 POS Solder ST Cable Mount 12 Terminal Single Port Tray
12 Position Circular Connector Plug, Male Pins Solder Cup
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT
Circular Connector, Plug12Pos, Cable; Product Range:Lf Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Connector Body Material:Zinc Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBPD-12P(31)
CONN PLUG MALE 12P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF10WBPD-12P31
  • LF10WBPD12P31

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
OrientationStraight
Dimensions
Height16.8 mm
Length16.8 mm
Width41.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBPD-12P(31).

Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant