HIROSE ELECTRIC LF10WBLP-12PA(31)

Circular Conn, R/a Plug, 12POS, Solder Rohs Compliant: Yes
Production

Price and Stock

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
OrientationRight Angle
Dimensions
Height14.8 mm
Length49.4 mm
Width32.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBLP-12PA(31).

Hirose SCT
Technical Drawing1 page6 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
+425%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC LF10WBLP-12PA(31).

Descriptions

Descriptions of HIROSE ELECTRIC LF10WBLP-12PA(31) provided by its distributors.

CIRCULAR CONN, R/A PLUG, 12POS, SOLDER ROHS COMPLIANT: YES
Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Bag
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
OrientationRight Angle
Dimensions
Height14.8 mm
Length49.4 mm
Width32.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBLP-12PA(31).

Hirose SCT
Technical Drawing1 page6 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago