📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC LF10WBJ-12P

Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal, Jack
$ 15.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBJ-12P.

IHS

Datasheet21 pages2 years ago

Master Electronics

TME

element14 APAC

Newark

Inventory History

3 month trend:
-3.18%

CAD Models

Download HIROSE ELECTRIC LF10WBJ-12P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialPT01A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
SouriauUTS714E12P
Circular Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPT05A14-12S
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC LF10WBJ-12P provided by its distributors.

Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal, Jack
Conn Miniature Waterproof Shielded Connector PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Avnet Japan
Standard Circular Connector 12P JACK SHELL SZ 10 MALE AU TERM IP67
12 Position Circular Connector Jack, Male Pins Solder Cup
Circular jack; 12pin; Shell size 10
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT
CONN JACK MALE 12P GOLD SLDR CUP
Circular Conn, Rcpt, 12Pos, Solder; Connector Type:Circular Industrial; Product Range:Lf Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Hirose/hrs LF10WBJ-12P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF10-WBJ-12P
  • LF10WBJ12P