Microchip LE9672WQCT

2CH 150V Tracking miSLIC, 56QFN, T&R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9672WQCT.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 5.79
$ 5.64
$ 5.64
Stock
147,091
43,055
43,055
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9672WQCT.

Descriptions

Descriptions of Microchip LE9672WQCT provided by its distributors.

2CH 150V Tracking miSLIC, 56QFN, T&R
Line Drivers, Broadband Gateway, 150V, VQFN-56, RoHS
Microchip SCT
SLIC 2-CH 58dB 3.3V 56-Pin QFN EP T/R
ROHS3Compliant Active Surface Mount Subscriber Line Interface Concept (SLIC) interface telecom -40C~85C 25mA 3.135V~3.465V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9672WQCT.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements