Microchip LE9662WQCT

QFN-56(8x8) Telecommunication Interface ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Min Supply Voltage (DC)3.135 V
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9662WQCT.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 18.19
$ 6.23
$ 6.23
Stock
58,614
40,872
40,872
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9662WQCT.

Descriptions

Descriptions of Microchip LE9662WQCT provided by its distributors.

QFN-56(8x8) Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, 120V, VQFN-56, RoHS
Microchip SCT
2CH 120V ABS miSLIC ZSI, 56QFN, T&R
SLIC 2-CH 58dB 3.3V 56-Pin QFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Min Supply Voltage (DC)3.135 V
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9662WQCT.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements