Microchip LE9652PQC

2Ch 150V Mislic Zsi, 48Qfn 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9652PQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9652PQC.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 3.03
$ 8.82
$ 8.82
Stock
648,587
90,356
90,356
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9652PQC.

Descriptions

Descriptions of Microchip LE9652PQC provided by its distributors.

2Ch 150V Mislic Zsi, 48Qfn 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9652PQC
QFN-48(7x7) Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, 150V, VQFN-48, RoHS
Microchip SCT
Dual Subscriber Line Interface Circuit
SLIC 2-CH 58dB 3.3V 48-Pin QFN Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9652PQC.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements