Microchip LE9622RQC

Subscriber Line Interface Circuit (SLIC) 2-Channel 120V Shared Battery 45mA Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9622RQC.

Future Electronics
Datasheet88 pages6 years ago

Alternate Parts

Price @ 1000
$ 2.981
$ 8.75
$ 8.75
Stock
192,566
234,199
234,199
Authorized Distributors
8
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9622RQC.

Descriptions

Descriptions of Microchip LE9622RQC provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 2-Channel 120V Shared Battery 45mA Tray
2 Ch 120 V ABS miSLIC PCM Telecom Interface ICs - QFN-53
2Ch 120V Abs Mislic Pcm, 53Qfn 53 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9622RQC
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 7mm 3.3V
Line Drivers, Broadband Gateway, 120V, VQFN-53, RoHS
Microchip SCT
2CH 120V ABS miSLIC PCM, 53QFN
IC DECODER/DEMUX 3-8LINE 16TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9622RQC.

Future Electronics
Datasheet88 pages6 years ago

Compliance

Environmental Classification
Compliance Statements