Microchip LE88010BQCT

1Ch Fxo Codec, 3V, Qfn44, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE88010BQCT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Number of Circuits1
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE88010BQCT.

Electro Sonic
Datasheet2 pages30 years ago
SHENGYU ELECTRONICS
Datasheet3 pages30 years ago

Alternate Parts

Price @ 1000
$ 19.305
$ 6.59
$ 6.59
Stock
478,200
406,562
406,562
Authorized Distributors
5
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE88010BQCT.

Descriptions

Descriptions of Microchip LE88010BQCT provided by its distributors.

1Ch Fxo Codec, 3V, Qfn44, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE88010BQCT
QFN-44(7x7) Telecommunication Interface ICs ROHS
ROHS3Compliant Active Surface Mount Telecom Circuit interface telecom 3V 5V
Tracking Battery VoicePort Device 44-Pin QFN T/R
Line Drivers, Broadband Gateway, VQFN-44, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Number of Circuits1
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE88010BQCT.

Electro Sonic
Datasheet2 pages30 years ago
SHENGYU ELECTRONICS
Datasheet3 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements