Microchip LE87611NQC

PLC Single Channel Class AB Line Driver with 100mA Current Driver Output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE87611NQC.

Alternate Parts

Price @ 1000
$ 6.56
$ 2.25
$ 2.25
Stock
136,558
171,805
171,805
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE87611NQC.

Descriptions

Descriptions of Microchip LE87611NQC provided by its distributors.

PLC Single Channel Class AB Line Driver with 100mA Current Driver Output
1Ch Plc Hpav2 Class Ab Line Driver 16 Vqfn 4X4X1Mm Tray Rohs Compliant: Yes |Microchip LE87611NQC
IC Line Driver 100mA 16-Pin QFN Tray
1CH PLC HPAV2 Class AB line driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE87611NQC.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements