Microchip LE87251NQC

ROHS3Compliant Active Surface Mount 2013 interface telecom -40C~85C 4mA 10V~24V ±5V~12V
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current4 mA

Documents

Download datasheets and manufacturer documentation for Microchip LE87251NQC.

Augswan
Datasheet14 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE87251NQC.

Descriptions

Descriptions of Microchip LE87251NQC provided by its distributors.

ROHS3Compliant Active Surface Mount 2013 interface telecom -40C~85C 4mA 10V~24V ±5V~12V
Differential Amplifier 16-Pin QFN EP Tray
2CH ADSL2+ 12V Line Driver QFN16
2Ch Adsl2+, 12V Line Driver, Qfn16 16 Vqfn 4X4X1Mm Tray Rohs Compliant: Yes |Microchip LE87251NQC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current4 mA

Documents

Download datasheets and manufacturer documentation for Microchip LE87251NQC.

Augswan
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements