Microchip LE79R79-2DJC

1Ch, Slic, 63Db Lgbal, Prv, Pl32 32 Plcc - Tube Rohs Compliant: Yes |Microchip LE79R79-2DJC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R79-2DJC.

Augswan
Datasheet26 pages30 years ago

Alternate Parts

Price @ 1000
$ 15.025
$ 15.025
Stock
113,993
187,268
187,268
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79R79-2DJC.

Descriptions

Descriptions of Microchip LE79R79-2DJC provided by its distributors.

1Ch, Slic, 63Db Lgbal, Prv, Pl32 32 Plcc - Tube Rohs Compliant: Yes |Microchip LE79R79-2DJC
SLIC 1-CH 63dB 110mA 5V 32-Pin PLCC Tube
1CH SLIC 63DB LGBAL PRV PL32
IC TELECOM INTERFACE 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R79-2DJC.

Augswan
Datasheet26 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements