Microchip LE79272PQC

ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 7mm 3.3V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Interface2-Wire
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip LE79272PQC.

Augswan
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 7.58
$ 21.8
$ 21.8
Stock
199,423
251,299
251,299
Authorized Distributors
5
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79272PQC.

Descriptions

Descriptions of Microchip LE79272PQC provided by its distributors.

ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 7mm 3.3V
2Ch Ng Slic, Qfn48 7X7 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE79272PQC
Line Drivers, Acccess Networks, 150V, VQFN-48, RoHS
Microchip SCT
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Interface2-Wire
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip LE79272PQC.

Augswan
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements