Microchip LE79271MQC

1Ch Ng Slic, Qfn28 4X5 28 Vqfn 4X5X1Mm Tray Rohs Compliant: Yes |Microchip LE79271MQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Interface2-Wire

Documents

Download datasheets and manufacturer documentation for Microchip LE79271MQC.

Electro Sonic
Datasheet23 pages20 years ago
Augswan
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 10.68
$ 10.91
$ 10.91
Stock
214,687
194,010
194,010
Authorized Distributors
7
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
-
-
Logic Function
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79271MQC.

Descriptions

Descriptions of Microchip LE79271MQC provided by its distributors.

1Ch Ng Slic, Qfn28 4X5 28 Vqfn 4X5X1Mm Tray Rohs Compliant: Yes |Microchip LE79271MQC
Line Drivers, Acccess Networks, 150V, VQFN-28, RoHS
Microchip SCT
IC TELECOM INTERFACE 28QFN
1CH NG SLIC, QFN28 4X5
SLIC 28-Pin QFN Tray - Trays
IC SLIC 1CH NGCC 28QFN 4X5
WIRED COMMUNICATIONS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Interface2-Wire

Documents

Download datasheets and manufacturer documentation for Microchip LE79271MQC.

Electro Sonic
Datasheet23 pages20 years ago
Augswan
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements