Microchip LE58QL021FJCT

LE58QL021 Series 3.3 V Quad Low Voltage Subscriber Line Audio-Processing-PLCC-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021FJCT.

Augswan
Datasheet66 pages30 years ago

Alternate Parts

Price @ 1000
$ 12.09
$ 11.48
$ 11.48
Stock
217,230
632,756
632,756
Authorized Distributors
3
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL021FJCT.

Related Parts

Descriptions

Descriptions of Microchip LE58QL021FJCT provided by its distributors.

LE58QL021 Series 3.3 V Quad Low Voltage Subscriber Line Audio-Processing-PLCC-44
e3 PCM Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) interface telecom 3.3V 16.5862mm -40C~85C
4Ch Slac, 3V, 20 I/0, Pl44, T&r 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip LE58QL021FJCT
Line Drivers, Acccess Networks, PLCC-44, RoHS
Microchip SCT
SLIC 4-CH 3.3V 44-Pin PLCC T/R
IC CODEC/FILTER 4CH 20IO 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021FJCT.

Augswan
Datasheet66 pages30 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements