Lumex LDS-A3914RI

Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width9.906 mm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity5.6 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Contacts10
Number of LEDs8
Operating Supply Voltage2.5 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)9.9 mm
Wavelength635 nm
Dimensions
Height7.0104 mm
Length13.0048 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDS-A3914RI.

Electro Sonic
Datasheet1 page23 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-21.87%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LDS-A3914RI.

Related Parts

Descriptions

Descriptions of Lumex LDS-A3914RI provided by its distributors.

Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Red 13 x 10 x 7 mm Single Character 5.6 mcd 7 Segment Common Anode LED Display
.39" 7 SEGMENT DISPLAY, 635 RED, GRAY/WHT | Lumex LDS-A3914RI
DISPLAY 7SEG 0.39" SGL RED 10DIP
Optoelectronic Rohs Compliant: Yes |Lumex LDS-A3914RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width9.906 mm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity5.6 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Contacts10
Number of LEDs8
Operating Supply Voltage2.5 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)9.9 mm
Wavelength635 nm
Dimensions
Height7.0104 mm
Length13.0048 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDS-A3914RI.

Electro Sonic
Datasheet1 page23 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant