Lumex LDD-C512RI

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountPCB, Through Hole
Number of Pins18
Technical
Character Height14.22 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.2 V
Illumination ColorGreen
Luminous Intensity3.9 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters2
Number of LEDs16
Number of Segments7
Operating Supply Voltage2.2 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.2 mm
Wavelength565 nm
Dimensions
Height18.9992 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDD-C512RI.

element14 APAC
Datasheet1 page24 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-10.99%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LDD-C512RI.

Related Parts

Descriptions

Descriptions of Lumex LDD-C512RI provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
Display Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Module
Display, Seven Segment, 14.22Mm, Green; Led Color:Green; Forward Current If:10Ma; Forward Voltage:2.2V; Luminous Intensity:3.9Mcd; No. Of Digits/Alpha:2; Character Size:14.2Mm; Common Connection:Common Cathode; Product Range:- Rohs Compliant: Yes |Lumex LDD-C512RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountPCB, Through Hole
Number of Pins18
Technical
Character Height14.22 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.2 V
Illumination ColorGreen
Luminous Intensity3.9 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters2
Number of LEDs16
Number of Segments7
Operating Supply Voltage2.2 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.2 mm
Wavelength565 nm
Dimensions
Height18.9992 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDD-C512RI.

element14 APAC
Datasheet1 page24 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant