KEMET LDBCA1470JC5N0

Cap Film 0.0047uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Height - Seated (Max)1.0922 mm
Length3.302 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDBCA1470JC5N0.

Newark
Datasheet1 page6 years ago
Datasheet12 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for KEMET LDBCA1470JC5N0.

Related Parts

Descriptions

Descriptions of KEMET LDBCA1470JC5N0 provided by its distributors.

Cap Film 0.0047uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125C T/R
1206 (3216Metric) LDB 50V 4700pF ±5% 0.130Lx0.067W 3.30mmx1.70mm
CAP, 4700PF, 50V, 5%, PPS, 1206; Capacitance: 4700pF; Voltage Rating: 50V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Range: LDB Series; Capacitor Case Style: 1206 [3216 Metri
4700 P 50 Vv |Kemet LDBCA1470JC5N0
Film Capacitors 50volts 4700pF 5%

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBCA1470JC5N0

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Height - Seated (Max)1.0922 mm
Length3.302 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDBCA1470JC5N0.

Newark
Datasheet1 page6 years ago
Datasheet12 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant