KEMET LDBAA2120JC5N0

Capacitor, Film SMD, 1206, 0.012UF 16 VDC 1206 5%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Capacitance12 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.7 mm
Height1.1 mm
Height - Seated (Max)1.0922 mm
Length3.3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDBAA2120JC5N0.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET LDBAA2120JC5N0.

Descriptions

Descriptions of KEMET LDBAA2120JC5N0 provided by its distributors.

CAPACITOR, FILM SMD, 1206, 0.012UF 16 VDC 1206 5%
CAP FILM 0.012UF 5% 16VDC 1206
French Electronic Distributor since 1988
0,012U 16 Vv |Kemet LDBAA2120JC5N0

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Capacitance12 nF
DielectricPPS
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.7 mm
Height1.1 mm
Height - Seated (Max)1.0922 mm
Length3.3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDBAA2120JC5N0.

RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant