STMicroelectronics LD1117S25TR

LDO Regulator Pos 2.5V 1.3A 4-Pin (3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Dropout Voltage1.1 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.3 A
Max Output Voltage2.5 V
Max Power Dissipation12 W
Max Supply Voltage15 V
Min Input Voltage3.6 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Min Supply Voltage3.9 V
Nominal Input Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation12 W
Power Rating12 W
Quiescent Current5 mA
Reference Voltage1.25 V
Schedule B8542390000
TerminationSMD/SMT
Voltage2.5 V
Dimensions
Height2 mm
Length6.95 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117S25TR.

Augswan
Datasheet44 pages11 years ago
element14 APAC
Datasheet41 pages12 years ago
Datasheet44 pages11 years ago
Farnell
Datasheet41 pages18 years ago
Datasheet42 pages18 years ago
Datasheet27 pages18 years ago
STMicroelectronics
Datasheet41 pages18 years ago
iiiC
Datasheet41 pages18 years ago
Nu Horizons
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet38 pages18 years ago

Inventory History

3 month trend:
+11.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LD1117S25TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LD1117S25TR provided by its distributors.

LDO Regulator Pos 2.5V 1.3A 4-Pin (3+Tab) SOT-223 T/R
75dB@(120Hz) 800mA Fixed 2.5V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223
Adjustable and fixed low drop positive voltage regulator
STMICROELECTRONICS LD1117S25TRFixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 2.5V/800mA out, SOT-223-3
IC REG LINEAR 2.5V 800MA SOT223
IC, LDO VOLT REG, 0.8A, 1.1V, SOT-2223-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 80
Positive Voltage Regulator, LDO, 2.5V, 0.8A, 1%, 1.2V dropout, 0÷125°C; LD1117S25TR, LM1117MP-2.5/NOPB, LM1117MPX-2.5/NOPB
LDO, FIXED, 2.5V, 0.8A, 0 TO 125DEG C; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:15V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:800mA RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117S25 TR
  • LD1117S25-TR
  • LD1117S25TR.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Dropout Voltage1.1 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.3 A
Max Output Voltage2.5 V
Max Power Dissipation12 W
Max Supply Voltage15 V
Min Input Voltage3.6 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Min Supply Voltage3.9 V
Nominal Input Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation12 W
Power Rating12 W
Quiescent Current5 mA
Reference Voltage1.25 V
Schedule B8542390000
TerminationSMD/SMT
Voltage2.5 V
Dimensions
Height2 mm
Length6.95 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117S25TR.

Augswan
Datasheet44 pages11 years ago
element14 APAC
Datasheet41 pages12 years ago
Datasheet44 pages11 years ago
Farnell
Datasheet41 pages18 years ago
Datasheet42 pages18 years ago
Datasheet27 pages18 years ago
STMicroelectronics
Datasheet41 pages18 years ago
iiiC
Datasheet41 pages18 years ago
Nu Horizons
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet38 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant