Lumex LCM-S02002DSR

Displays LCD 20x2 5V 2mA STN Reflective LED Backlight InfoVue Series | Lumex LCM-S02002DSR
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Weight907.18474 mg
Technical
Background ColorGreen
Character Height5.55 mm
Character Width3.2 mm
Current Rating3 mA
InterfaceParallel
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Characters40
Number Of Characters Per Row20
Operating Supply Voltage5 V
PackagingBulk
Viewing Area (height)18.6 mm
Viewing Area (width)85 mm
Voltage Rating5 V
Dimensions
Height37 mm
Length120.65 mm
Width116 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCM-S02002DSR.

element14 APAC
Datasheet2 pages24 years ago
Future Electronics
Datasheet1 page24 years ago
DigiKey
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+177%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LCM-S02002DSR.

Related Parts

Descriptions

Descriptions of Lumex LCM-S02002DSR provided by its distributors.

Displays LCD 20x2 5V 2mA STN Reflective LED Backlight InfoVue Series | Lumex LCM-S02002DSR
3.4" 20x2 Character, STN, Reflective LCD Display Module
Dot Matrix Lcd Display 20X2; Character Count X Line:20 X 2; Display Appearance:Black On Yellow/Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:5.55Mm Rohs Compliant: Yes |Lumex LCM-S02002DSR
DISPLAY, DOT MATRIX, LCD, 20 X 2; No. of Digits / Alpha:40; Character Count x Line:20 x 2; Backlighting Colour:(Not Available); Character Size:5.55mm; Supply Voltage:5V; Display Mode:Reflective; Display Area Width:85mm; Display Area Height:18.6mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S02002DSR.

Technical Specifications

Physical
Case/PackageModule
Weight907.18474 mg
Technical
Background ColorGreen
Character Height5.55 mm
Character Width3.2 mm
Current Rating3 mA
InterfaceParallel
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Characters40
Number Of Characters Per Row20
Operating Supply Voltage5 V
PackagingBulk
Viewing Area (height)18.6 mm
Viewing Area (width)85 mm
Voltage Rating5 V
Dimensions
Height37 mm
Length120.65 mm
Width116 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCM-S02002DSR.

element14 APAC
Datasheet2 pages24 years ago
Future Electronics
Datasheet1 page24 years ago
DigiKey
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant