Lumex LCD-S3X1C50TR/C

.50" 3 1/2 Dig Num Lcd G Lass, Tn, Refl, Pin | Lumex LCD-S3X1C50TR/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Number of Pins40
Technical
Background ColorGrey
Character Height12.54 mm
Character Width12.7 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of LEDs32
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S3X1C50TR/C.

Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.51%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LCD-S3X1C50TR/C.

Descriptions

Descriptions of Lumex LCD-S3X1C50TR/C provided by its distributors.

.50" 3 1/2 DIG NUM LCD G LASS, TN, REFL, PIN | Lumex LCD-S3X1C50TR/C
3 1/2 Digit LCD Character Modules
LCD Displays .5 3.5 Digit TN REF
LCD 3.5 DIGIT .50" REFLECTIVE TN
DISPLAY, 7 SEGMENT, 3 1/2 DIGIT
DISPLAY, 7 SEGMENT, 3 1/2, 12.54MM; No. of Digits / Alpha:3-1/2; Character Size:12.54mm; Character Count x Line:4 x 1; Supply Voltage:5V AC; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Display Mode:Reflective; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCD-S3X1C50TR/C.

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Number of Pins40
Technical
Background ColorGrey
Character Height12.54 mm
Character Width12.7 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of LEDs32
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S3X1C50TR/C.

Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant