Lumex LCD-S3X1C50TR/B

Seven-Segment Numeric Lcd Display, 4-Character, dip Rohs Compliant: Yes |Lumex LCD-S3X1C50TR/B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins40
Technical
Background ColorGrey
Character Width12.7 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Contacts40
Operating Supply Voltage5 V
Schedule B8531200020
Dimensions
Height2.8 mm
Length50.8 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S3X1C50TR/B.

Electro Sonic
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
+44.62%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LCD-S3X1C50TR/B.

Descriptions

Descriptions of Lumex LCD-S3X1C50TR/B provided by its distributors.

Seven-Segment Numeric Lcd Display,4-Character,dip Rohs Compliant: Yes |Lumex LCD-S3X1C50TR/B
.50" 3 1/2 DIG NUM LCD G LASS, TN, REFL, PIN | Lumex LCD-S3X1C50TR/B
3 1/2 Digit LCD Character Modules
LCD Displays .5 3.5 Digit TN REF
LCD MOD 3.5DIG 3.5 X 1 REFLECTIV

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCD-S3X1C50TRB

Technical Specifications

Physical
MountThrough Hole
Number of Pins40
Technical
Background ColorGrey
Character Width12.7 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Contacts40
Operating Supply Voltage5 V
Schedule B8531200020
Dimensions
Height2.8 mm
Length50.8 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S3X1C50TR/B.

Electro Sonic
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant