Lumex LCD-S301C31TF

3 Dgt Lcd Pnl, tn, trnsfl Pins, 0C To +50C Op. Tmp |Lumex LCD-S301C31TF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins24
Technical
Background ColorGrey
Character Height7.87 mm
Character Width4.38 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Characters3
Number Of Characters Per Row3
Number of Contacts24
Operating Supply Voltage5 V
Viewing Area (height)10 mm
Viewing Area (width)27.9 mm
Dimensions
Height16.2 mm
Length30.7 mm
Width30.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S301C31TF.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
-4.93%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LCD-S301C31TF.

Related Parts

Descriptions

Descriptions of Lumex LCD-S301C31TF provided by its distributors.

3 Dgt Lcd Pnl,tn,trnsfl Pins,0C To +50C Op. Tmp |Lumex LCD-S301C31TF
Displays LCD Character 3 Digits .31 in Character TN Transflective InfoVue Series | Lumex LCD-S301C31TF
Triple Digit LCD Glass 24-Pin DIP
Transflective LCD Character Modules
LCD Displays .31 3 Digit TN TRAN
LCD MOD 3DIG 3 X 1 TRANSFLECTIVE

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
MountThrough Hole
Number of Pins24
Technical
Background ColorGrey
Character Height7.87 mm
Character Width4.38 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Characters3
Number Of Characters Per Row3
Number of Contacts24
Operating Supply Voltage5 V
Viewing Area (height)10 mm
Viewing Area (width)27.9 mm
Dimensions
Height16.2 mm
Length30.7 mm
Width30.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex LCD-S301C31TF.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant