Panduit LCC1000-12-3

LCC1000-12-3 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, White, 3Pcs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorWhite
Contact MaterialCopper
Contact PlatingTin
MountFree Hanging
Technical
InsulationNon-Insulated
PackagingBulk
TerminationRectangular
Dimensions
Depth55.1 mm
Length185.166 mm
Tab Thickness8.128 mm

Documents

Download datasheets and manufacturer documentation for Panduit LCC1000-12-3.

Farnell
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page19 years ago
Datasheet39 pages8 years ago
Master Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+66.67%

Engineering Resources

View Evaluation kits and Reference designs for Panduit LCC1000-12-3.

Related Parts

Descriptions

Descriptions of Panduit LCC1000-12-3 provided by its distributors.

LCC1000-12-3 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, White, 3Pcs
Term, Compression Lug, M12, 1000Kcmil; Product Range:Pan-Lug Lcc Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC1000-12-3
Copper Compression Lug, 2 Hole, 1000 kcmil, Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorWhite
Contact MaterialCopper
Contact PlatingTin
MountFree Hanging
Technical
InsulationNon-Insulated
PackagingBulk
TerminationRectangular
Dimensions
Depth55.1 mm
Length185.166 mm
Tab Thickness8.128 mm

Documents

Download datasheets and manufacturer documentation for Panduit LCC1000-12-3.

Farnell
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page19 years ago
Datasheet39 pages8 years ago
Master Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant