onsemi LC75832WSTBME

Active QUAD 3.3V V Display Drivers ICs Tape & Reel (TR) Tin/Bismuth (Sn/Bi) 108
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Display TypeLCD
InterfaceSerial
Max Frequency76 kHz
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Segments108
Operating Supply Current250 µA
Power Dissipation100 mW

Documents

Download datasheets and manufacturer documentation for onsemi LC75832WSTBME.

onsemi
Datasheet0 pages0 years ago
Datasheet24 pages6 years ago
SHENGYU ELECTRONICS
Datasheet22 pages10 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LC75832WSTBME.

Related Parts

Descriptions

Descriptions of onsemi LC75832WSTBME provided by its distributors.

Active QUAD 3.3V V Display Drivers ICs Tape & Reel (TR) Tin/Bismuth (Sn/Bi) 108
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
IC DRVR 54/108 SEGMENT 64STQFP
LCD Driver, 1/2 Duty, Static Drive

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75832WS-TBM-E

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Display TypeLCD
InterfaceSerial
Max Frequency76 kHz
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Segments108
Operating Supply Current250 µA
Power Dissipation100 mW

Documents

Download datasheets and manufacturer documentation for onsemi LC75832WSTBME.

onsemi
Datasheet0 pages0 years ago
Datasheet24 pages6 years ago
SHENGYU ELECTRONICS
Datasheet22 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago