Lattice Semiconductor LC5256MC-5F256C

Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Frequency300 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current16 mA
Number of Gates75000
Number of I/Os100
Number of Logic Blocks (LABs)8
Number of Macrocells256
Number of Programmable I/O100
Operating Supply Current16 mA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC5256MC-5F256C.

Mouser
Datasheet92 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC5256MC-5F256C.

Descriptions

Descriptions of Lattice Semiconductor LC5256MC-5F256C provided by its distributors.

Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC5256MC5F256C

Technical Specifications

Technical
Max Frequency300 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current16 mA
Number of Gates75000
Number of I/Os100
Number of Logic Blocks (LABs)8
Number of Macrocells256
Number of Programmable I/O100
Operating Supply Current16 mA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC5256MC-5F256C.

Mouser
Datasheet92 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago